Reference Only

TMPM330FDFG(C)

ARM Microcontrollers - MCU 32b MCU Cortex M3 CEC 512kB ROM

Manufacturer:

Mfr Part:
TMPM330FDFG(C)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryARM Microcontrollers - MCU
SeriesTMPM330FDFG
Mounting StyleSMD/SMT
Package / CaseLQFP-100
CoreARM Cortex M3
Program Memory Size512 kB
Data Bus Width32 bit
ADC ResolutionNo ADC
Maximum Clock Frequency40 MHz
Data RAM Size32 kB
Supply Voltage - Min3.3 V
Supply Voltage - Max3.3 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingTray
Interface TypeI2C, I2S, UART
Moisture SensitiveYes
Number of Timers/Counters10 Timer
Processor SeriesM330
Product TypeARM Microcontrollers - MCU
SubcategoryMicrocontrollers - MCU

Export and Environmental Classification

AttributeDescription
ECCN3A991
HTS8542310030
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?