Reference Only
TMPM066FWUG
ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TMPM066FWUG | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-64 | |
| Core | ARM Cortex M3 | |
| Program Memory Size | 128 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 10 bit | |
| Maximum Clock Frequency | 24 MHz | |
| Number of I/Os | 48 I/O | |
| Data RAM Size | 16 kB | |
| Supply Voltage - Min | 1.8 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Data RAM Type | RAM | |
| Interface Type | 2 x I2C, 1 x TSPI, 2 x UART/SIO, 1 x USB | |
| Moisture Sensitive | Yes | |
| Number of ADC Channels | 8 Channel | |
| Number of Timers/Counters | 10 Timer | |
| Processor Series | M060 | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | USB MCUs | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.a |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,600 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.66 | $4,256.00 | |
| $2.63 | $6,732.80 |
Need more?