Reference Only
TMPM061FWFG(C,OHZ)
ARM Microcontrollers - MCU 32b ARM Cortex-M0 M060 128kB Nano.
Datasheet
TMPM061FWFG(C,OHZ) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TMPM061FWFG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| ADC Resolution | 10 bit | |
| Core | ARM Cortex M0 | |
| Data Bus Width | 32 bit | |
| Data RAM Size | 8 kB | |
| Data ROM Size | 128 kB | |
| Data ROM Type | Flash | |
| I/O Voltage | 3.6 V | |
| Interface Type | I2C, I2S | |
| Maximum Clock Frequency | 16 MHz | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of ADC Channels | 2 Channel | |
| Number of I/Os | 64 I/O | |
| Number of Timers/Counters | 1 Timer | |
| Package / Case | LQFP-100 | |
| Processor Series | TX00 | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | MCUs | |
| Subcategory | Microcontrollers - MCU | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---