Reference Only

TMPA912CMXBG

ARM Microcontrollers - MCU Hi-perf 32b RISC MCU w/ USB cntrlr 32kB

Manufacturer:

Mfr Part:
TMPA912CMXBG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryARM Microcontrollers - MCU
SeriesTMPA912CMXBG
Mounting StyleSMD/SMT
Package / CaseFBGA-361
CoreARM926EJ-S
Program Memory Size16 kB
Data Bus Width32 bit
ADC Resolution10 bit
Maximum Clock Frequency200 MHz
Data RAM Size32 kB
Supply Voltage - Min1.4 V
Supply Voltage - Max1.6 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
PackagingTray
Data RAM TypeSDRAM
Data ROM Size16 kB
I/O Voltage1.7 V to 1.9 V, 3 V to 3.6 V
Interface TypeI2C, I2S, SPI, UART, USB
Number of ADC Channels6 Channel
Number of Timers/Counters1 Timer
Processor SeriesTX09
Product TypeARM Microcontrollers - MCU
ProductMCUs
SubcategoryMicrocontrollers - MCU

Export and Environmental Classification

AttributeDescription
HTS8542310030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?