Reference Only
TMPA910CRBXBG
ARM Microcontrollers - MCU 32-bit MCU ARM926 56kB RAM Romless
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TMPA910CRBXBG | |
| Mounting Style | SMD/SMT | |
| Package / Case | FBGA-361 | |
| Core | ARM926EJ-S | |
| Program Memory Size | 16 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 10 bit | |
| Maximum Clock Frequency | 150 MHz | |
| Data RAM Size | 56 kB | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Data RAM Type | SDRAM | |
| Data ROM Size | 16 kB | |
| Interface Type | I2C, I2S, SPI, UART, USB | |
| Number of ADC Channels | 6 Channel | |
| Number of Timers/Counters | 1 Timer | |
| Processor Series | TX09 | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | MCUs | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8542310030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Application Notes
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?