Reference Only
TMP95C061BFG(Z)
End of Life
16-bit Microcontrollers - MCU TLCS 900/H ROMless
Datasheet
TMP95C061BFG(Z) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | 16-bit Microcontrollers - MCU | |
| Core | TLCS-900/L1 | |
| Program Memory Size | 0 B | |
| Package / Case | QFP-100 | |
| Maximum Clock Frequency | 25 MHz | |
| ADC Resolution | 10 bit | |
| Number of I/Os | 56 I/O | |
| Supply Voltage - Min | 5 V | |
| Supply Voltage - Max | 5 V | |
| Mounting Style | SMD/SMT | |
| Data Bus Width | 16 bit | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | TMP95C061BFG | |
| Packaging | Tray | |
| Interface Type | SIO, UART | |
| Maximum Expanded Memory Size | 16 MB | |
| Number of ADC Channels | 4 Channel | |
| Number of Timers/Counters | 6 Timer | |
| Product Type | 16-bit Microcontrollers - MCU | |
| Program Memory Type | ROMless | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310020 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?