
TMP92FD54AIFG
Obsolete
32-bit Microcontrollers - MCU TLCS/900H1 512K Flash MCU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | 32-bit Microcontrollers - MCU | |
| Series | TMP92FD54AIFG | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP | |
| Core | TLCS-900 | |
| Program Memory Size | 512 kB | |
| Data RAM Size | 32 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 10 bit | |
| Maximum Clock Frequency | 20 MHz | |
| Number of I/Os | 68 I/O | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.25 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Interface Type | CAN, I2C, SBI, SEI, SIO, UART | |
| Maximum Expanded Memory Size | 16 MB | |
| Number of ADC Channels | 12 Channel | |
| Number of Timers/Counters | 10 Timer | |
| Product Type | 32-bit Microcontrollers - MCU | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8542310025 |
| TARIC | 8542319000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?