
TMP92CM27FG(ZO)
Obsolete
32-bit Microcontrollers - MCU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | 32-bit Microcontrollers - MCU | |
| Series | TMP92CM27FG | |
| Core | TLCS-900 | |
| Data Bus Width | 32 bit | |
| Processor Series | TLCS-900 | |
| Product Type | 32-bit Microcontrollers - MCU | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?