Reference Only
TMP91FW27UG(C,JZ)
Obsolete
16-bit Microcontrollers - MCU 16 BIT Microcontroller
Datasheet
TMP91FW27UG(C,JZ) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | 16-bit Microcontrollers - MCU | |
| Core | TLCS-900/L1 | |
| Program Memory Size | 128 kB | |
| Data RAM Size | 12 kB | |
| Package / Case | LQFP-64 | |
| Maximum Clock Frequency | 27 MHz | |
| ADC Resolution | 10 bit | |
| Number of I/Os | 53 I/O | |
| Supply Voltage - Min | 2.2 V | |
| Supply Voltage - Max | 3.6 V | |
| Mounting Style | SMD/SMT | |
| Data Bus Width | 16 bit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TMP91FW27UG | |
| Packaging | Tray | |
| Analog Supply Voltage | 2.2 V to 3.6 V | |
| Data RAM Type | RAM | |
| Data ROM Size | 4 kB | |
| Data ROM Type | ROM | |
| Interface Type | I2C, Serial, UART | |
| Number of ADC Channels | 4 Channel | |
| Product Type | 16-bit Microcontrollers - MCU | |
| Product | MCUs | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8542310020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?