
TMP89FS60FG(Z
8-bit Microcontrollers - MCU TLCS870/C1 60K Flash.
Datasheet
TMP89FS60FG(Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | 8-bit Microcontrollers - MCU | |
| Core | 870/C | |
| Data Bus Width | 8 bit | |
| Series | TMP89FS60FG | |
| Packaging | Tray | |
| Product Type | 8-bit Microcontrollers - MCU | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310015 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.34 | $868.00 | |
| $3.96 | $2,376.00 | |
| $3.89 | $3,890.00 | |
| $3.71 | $9,646.00 |
Need more?