Reference Only
TMP86PM47AUG(C,JZ)
Obsolete
8-bit Microcontrollers - MCU 8 Bit MCU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | 8-bit Microcontrollers - MCU | |
| Package / Case | LQFP-44 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TMP86PM47AUG | |
| Packaging | Tray | |
| ADC Resolution | 10 bit | |
| Core | 870/C | |
| Data Bus Width | 8 bit | |
| Data RAM Size | 1 kB | |
| Interface Type | UART | |
| Maximum Clock Frequency | 16 MHz | |
| Mounting Style | SMD/SMT | |
| Number of ADC Channels | 8 Channel | |
| Product Type | 8-bit Microcontrollers - MCU | |
| Program Memory Size | 32 kB | |
| Program Memory Type | ROM | |
| Subcategory | Microcontrollers - MCU | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310015 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?