Reference Only

TLYH1100B(T11)

Obsolete
Single Color LEDs 587nm Yellow LED SMD 3.5 x 2.8

Manufacturer:

Mfr Part:
TLYH1100B(T11)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature587 nm
Illumination ColorYellow
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating161 mW
Lens ShapeRound Flat
SeriesTLYH1100B
PackagingReel
Length3.2 mm
Luminous Intensity220 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?