Reference Only
TLX9309(TPL,F
Logic Output Optocouplers IC Coupler Automotive; AEC-Q101.
Datasheet
TLX9309(TPL,F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Logic Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Current Transfer Ratio | 300 % | |
| If - Forward Current | 7 mA | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Continuous Output Current | 25 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Channels | 1 Channel | |
| Output Type | Open Collector | |
| Package / Case | SOIC-6 | |
| Pd - Power Dissipation | 50 mW | |
| Product Type | Logic Output Optocouplers | |
| Propagation Delay - Max | 1.2 us | |
| Qualification | AEC-Q101 | |
| Subcategory | Optocouplers | |
| Type | IC Coupler | |
| Vf - Forward Voltage | 1.6 V | |
| Vr - Reverse Voltage | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.71 | $5,130.00 | |
| $1.64 | $9,840.00 |
Need more?