Reference Only

TLX9304(TPL,F

Logic Output Optocouplers IC Coupler Automotive; AEC-Q101.

Manufacturer:

Mfr Part:
TLX9304(TPL,F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Output Optocouplers
TypeIC Coupler
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
If - Forward Current10 mA
Isolation Voltage3750 Vrms
Maximum Continuous Output Current15 mA
Number of Channels1 Channel
Output TypeOpen Collector
Package / CaseSOIC-6
Pd - Power Dissipation50 mW
Product TypeLogic Output Optocouplers
Propagation Delay - Max550 ns
QualificationAEC-Q101
SubcategoryOptocouplers
Vf - Forward Voltage1.56 V
Vr - Reverse Voltage5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.70$5,100.00
$1.64$9,840.00
Need more?
Contact Us