Reference Only
TLX9150M(TPL,F
MOSFET Output Optocouplers .
Datasheet
TLX9150M(TPL,F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFET Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SO12L-T-8 | |
| Output Type | MOSFET | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.65 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 600 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Product Type | MOSFET Output Optocouplers | |
| Subcategory | Optocouplers | |
| Tradename | Optoelectronics |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.11 | $4,665.00 | |
| $3.00 | $7,500.00 |
Need more?