Reference Only

TLWLF1108(T11)

Obsolete
White LEDs

Manufacturer:

Mfr Part:
TLWLF1108(T11)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-4
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Intensity2.5 cd
Viewing Angle120 deg
If - Forward Current50 mA
Vf - Forward Voltage3.5 V
Length3.5 mm
Width2.9 mm
Height1.9 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens Dimensions3.5 mm x 2.9 mm
Lens TransparencyDiffused
SeriesTLWLF1108
Product TypeWhite LEDs
SubcategoryLEDs
TypeMid-Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?