Reference Only

TLRM1060(T18)

Obsolete
Single Color LEDs

Manufacturer:

Mfr Part:
TLRM1060(T18)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / CaseMini PLCC-2
Wavelength/Color Temperature630 nm
Illumination ColorRed
If - Forward Current50 mA
Vf - Forward Voltage2.1 V
Lens Dimensions2.2 mm x 1.4 mm
SeriesTLRM1060
Height1.3 mm
Length2.2 mm
Luminous Intensity350 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?