Reference Only
TLP7920(F
Optically Isolated Amplifiers Isolation Amplifier Analog output.
Datasheet
TLP7920(F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Optically Isolated Amplifiers | |
| Series | TLP7920 | |
| Output Type | Amplifier | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| Bandwidth | 230 kHz | |
| CMRR - Common Mode Rejection Ratio | 80 dB | |
| Vos - Input Offset Voltage | 730 uV | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3 V | |
| Package / Case | DIP-8 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Amplifier Type | Isolation | |
| Gain V/V | 8.2 V/V | |
| Ib - Input Bias Current | - 55 nA | |
| Isolation Type | Optic | |
| Operating Supply Current | 6.2 mA, 8.6 mA | |
| Pd - Power Dissipation | 72 mW | |
| Product Type | Optically Isolated Amplifiers | |
| Product | Optically Isolated Amplifiers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.99 | $199.50 | |
| $3.84 | $384.00 | |
| $3.20 | $1,600.00 | |
| $3.06 | $3,060.00 | |
| $3.01 | $7,525.00 |
Need more?