TLP7920(D4ATP1F(O Toshiba

TLP7920(D4ATP1F(O

Optically Isolated Amplifiers

Manufacturer:

Mfr Part:
TLP7920(D4ATP1F(O

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOptically Isolated Amplifiers
SeriesTLP7920
Output TypeAmplifier
Number of Channels1 Channel
Isolation Voltage5000 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Amplifier TypeIsolation
Isolation TypeOptic
Product TypeOptically Isolated Amplifiers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
TARIC8541409090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?