
TLP7920(D4-TP1F(O
Optically Isolated Amplifiers
Datasheet
TLP7920(D4-TP1F(O DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Optically Isolated Amplifiers | |
| Series | TLP7920 | |
| Output Type | Amplifier | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Amplifier Type | Isolation | |
| Isolation Type | Optic | |
| Product Type | Optically Isolated Amplifiers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8541409090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?