Reference Only
TLP7830(TL,E
Obsolete
Optically Isolated Amplifiers
Datasheet
TLP7830(TL,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Optically Isolated Amplifiers | |
| Series | TLP7830 | |
| Output Type | Amplifier | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| CMRR - Common Mode Rejection Ratio | 74 dB | |
| Vos - Input Offset Voltage | 600 uV | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3 V | |
| Package / Case | SSO-8 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Product | Optically Isolated Amplifiers | |
| Packaging | Reel | |
| Amplifier Type | Isolation | |
| Isolation Type | Optic | |
| Operating Supply Current | 4.9 mA, 8.5 mA | |
| Pd - Power Dissipation | 48 mW, 72 mW | |
| Product Type | Optically Isolated Amplifiers | |
| Reference Voltage | 320 mV | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?