
TLP706(F)
Obsolete
Logic Output Optocouplers IC Cplr IPM drive IFHL=3mA
Datasheet
TLP706(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Logic Output Optocouplers | |
| Fall Time | 95 ns | |
| Mounting Style | SMD/SMT | |
| Package / Case | SDIP-6 Gull Wing | |
| Output Type | Open Collector | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| Vf - Forward Voltage | 1.7 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | TLP706 | |
| Height | 3.65 mm | |
| Length | 4.58 mm | |
| Product Type | Logic Output Optocouplers | |
| Subcategory | Optocouplers | |
| Width | 6.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541498000 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?