Reference Only

TLP705(F)

Obsolete
Optically Isolated Gate Drivers RECOMMENDED ALT 757-TLP5751E

Manufacturer:

Mfr Part:
TLP705(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOptically Isolated Gate Drivers
SeriesTLP705
Mounting StyleSMD/SMT
Package / CaseSDIP-6 Gull Wing
Number of Channels1 Channel
Vf - Forward Voltage1.6 V
Vr - Reverse Voltage5 V
If - Forward Current20 mA
Isolation Voltage5000 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Propagation Delay - Max200 ns
PackagingTube
Product TypeOptically Isolated Gate Drivers
SubcategoryPMIC - Power Management ICs
TypeIGBT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?