
TLP702(TP,F)
Obsolete
Logic Output Optocouplers
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Logic Output Optocouplers | |
| Fall Time | 95 ns | |
| If - Forward Current | 20 mA | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Continuous Output Current | 15 mA | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Output Type | Totem Pole | |
| Package / Case | SDIP-6 | |
| Product Type | Logic Output Optocouplers | |
| Propagation Delay - Max | 600 ns | |
| Rise Time | 175 ns | |
| Series | TLP702 | |
| Subcategory | Optocouplers | |
| Type | NAND Schmitt | |
| Vf - Forward Voltage | 1.55 V | |
| Vr - Reverse Voltage | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541498000 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?