
TLP627M(LF1,E(Ox4
Transistor Output Optocouplers
Datasheet
TLP627M(LF1,E(Ox4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | TLP627M | |
| Current Transfer Ratio | 6000 % | |
| Fall Time | 30 us | |
| If - Forward Current | 10 mA | |
| Isolation Voltage | 5000 Vrms | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Output Type | Photodarlington | |
| Package / Case | SOP-4 | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Transistor Output Optocouplers | |
| Rise Time | 60 us | |
| Subcategory | Optocouplers | |
| Vf - Forward Voltage | 1.25 V | |
| Vr - Reverse Voltage | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?