TLP627M(E(Ox2 Toshiba

TLP627M(E(Ox2

Transistor Output Optocouplers

Manufacturer:

Mfr Part:
TLP627M(E(Ox2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Package / CaseDIP-4
Number of Channels1 Channel
Isolation Voltage5000 Vrms
Output TypePhotodarlington
If - Forward Current10 mA
Vf - Forward Voltage1.25 V
Rise Time60 us
Fall Time30 us
Vr - Reverse Voltage5 V
Pd - Power Dissipation250 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
SeriesTLP627M
Current Transfer Ratio6000 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?