TLP627(TP1,F) Toshiba

TLP627(TP1,F)

Obsolete
Transistor Output Optocouplers 300V Phototransistor 5000 Vrms 60 IF

Manufacturer:

Mfr Part:
TLP627(TP1,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Package / CasePDIP-4
Number of Channels1 Channel
Isolation Voltage5000 Vrms
Output TypePhotodarlington
If - Forward Current60 mA
Vf - Forward Voltage1.3 V
Maximum Collector Emitter Voltage300 V
Maximum Collector Current150 mA
Maximum Collector Emitter Saturation Voltage1.2 V
Rise Time40 us
Fall Time15 us
Vr - Reverse Voltage5 V
Pd - Power Dissipation250 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesTLP627
PackagingReel
Current Transfer Ratio4000 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?