Reference Only
TLP621(F,T)
Obsolete
Transistor Output Optocouplers 55Vceo 5000Vrms
Datasheet
TLP621(F,T) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Configuration | 1 Channel | |
| Current Transfer Ratio - Max | 600 % | |
| Current Transfer Ratio - Min | 50 % | |
| Current Transfer Ratio | 50 % to 600 % | |
| Fall Time | 3 us | |
| If - Forward Current | 16 mA | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Collector Current | 10 mA | |
| Maximum Collector Emitter Saturation Voltage | 400 mV | |
| Maximum Collector Emitter Voltage | 55 V | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Output Type | NPN Phototransistor | |
| Package / Case | PDIP-4 | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Transistor Output Optocouplers | |
| Rise Time | 2 us | |
| Series | TLP621 | |
| Subcategory | Optocouplers | |
| Vf - Forward Voltage | 1.3 V | |
| Vr - Reverse Voltage | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?