TLP594G(F) Toshiba

TLP594G(F)

Obsolete
MOSFET Output Optocouplers Photorelay Voff=350V Ion=0.12A

Manufacturer:

Mfr Part:
TLP594G(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFET Output Optocouplers
Mounting StyleThrough Hole
Package / CasePDIP-6
Output TypePhoto MOSFET
Number of Channels1 Channel
Isolation Voltage2500 Vrms
SeriesTLP594G
PackagingBulk
Product TypeMOSFET Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8541498000
TARIC8541409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?