Reference Only
TLP590B(C,F)
End of Life
Photodiode Output Optocouplers Photovoltaic Coupler
Datasheet
TLP590B(C,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Photodiode Output Optocouplers | |
| Isolation Voltage | 2500 Vrms | |
| Series | TLP590B | |
| Fall Time | 1 ms | |
| If - Forward Current | 25 mA | |
| Isc - Short Circuit Current | 20 uA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Output Type | Photo-Diode Array | |
| Packaging | Tube | |
| Package / Case | PDIP-6 | |
| Product Type | Photodiode Output Optocouplers | |
| Rise Time | 0.2 ms | |
| Subcategory | Optocouplers | |
| Vf - Forward Voltage | 1.7 V | |
| Voc - Open Circuit Voltage | 8 V | |
| Vr - Reverse Voltage | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?