Reference Only

TLP5774H(LF4,E

Optically Isolated Gate Drivers .

Manufacturer:

Mfr Part:
TLP5774H(LF4,E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOptically Isolated Gate Drivers
Mounting StyleSMD/SMT
Number of Channels1 Channel
Vf - Forward Voltage1.65 V
Vr - Reverse Voltage5 V
If - Forward Current8 mA
Isolation Voltage5000 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Pd - Power Dissipation20 mW
Rise Time56 ns
Fall Time25 ns
PackagingTube
Product TypeOptically Isolated Gate Drivers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.39$173.75
$1.35$337.50
$1.26$630.00
$1.19$1,190.00
$1.18$2,950.00
$1.14$5,700.00
Need more?