Reference Only
TLP5774H(D4,E
Optically Isolated Gate Drivers .
Datasheet
TLP5774H(D4,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Optically Isolated Gate Drivers | |
| Fall Time | 25 ns | |
| If - Forward Current | 8 mA | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Packaging | Tube | |
| Pd - Power Dissipation | 20 mW | |
| Product Type | Optically Isolated Gate Drivers | |
| Rise Time | 56 ns | |
| Subcategory | Optocouplers | |
| Vf - Forward Voltage | 1.65 V | |
| Vr - Reverse Voltage | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $165.00 | |
| $1.27 | $317.50 | |
| $1.15 | $575.00 | |
| $1.03 | $1,030.00 | |
| $1.00 | $2,500.00 | |
| $0.98 | $4,900.00 |
Need more?