Reference Only

TLP5772H(E

Optically Isolated Gate Drivers .

Manufacturer:

Mfr Part:
TLP5772H(E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOptically Isolated Gate Drivers
Mounting StyleSMD/SMT
Number of Channels1 Channel
Vf - Forward Voltage1.65 V
Vr - Reverse Voltage5 V
If - Forward Current8 mA
Isolation Voltage5000 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Pd - Power Dissipation20 mW
Rise Time56 ns
Fall Time25 ns
PackagingTube
Product TypeOptically Isolated Gate Drivers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.23$153.75
$1.19$297.50
$1.11$555.00
$1.05$1,050.00
$1.02$2,550.00
$0.99$4,950.00
Need more?
Contact Us