Reference Only

TLP5771H(TP4,E

Optically Isolated Gate Drivers .

Manufacturer:

Mfr Part:
TLP5771H(TP4,E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOptically Isolated Gate Drivers
Fall Time25 ns
If - Forward Current8 mA
Isolation Voltage5000 Vrms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Channels1 Channel
PackagingReel
Pd - Power Dissipation20 mW
Product TypeOptically Isolated Gate Drivers
Propagation Delay - Max150 ns
Rise Time56 ns
SubcategoryOptocouplers
TypePhotocoupler
Vf - Forward Voltage1.65 V
Vr - Reverse Voltage5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.07$1,605.00
$1.01$3,030.00
Need more?
Contact Us