Reference Only

TLP5751(E

Optically Isolated Gate Drivers Optocoupler IGBT 1A.

Manufacturer:

Mfr Part:
TLP5751(E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOptically Isolated Gate Drivers
SeriesTLP5751
Mounting StyleSMD/SMT
Package / CaseSOIC-6
Number of Channels1 Channel
Vf - Forward Voltage1.55 V
Vr - Reverse Voltage5 V
If - Forward Current20 mA
Isolation Voltage5000 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Pd - Power Dissipation450 mW
Propagation Delay - Max150 ns
Rise Time15 ns
Fall Time8 ns
PackagingTube
Product TypeOptically Isolated Gate Drivers
SubcategoryOptocouplers
TypePhotocoupler

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.24$155.00
$1.17$292.50
$1.12$560.00
$1.08$1,080.00
$1.06$2,650.00
$1.02$5,100.00
Need more?