Reference Only

TLP5702(E

Optically Isolated Gate Drivers Photocoupler, Photo IC Output.

Manufacturer:

Mfr Part:
TLP5702(E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOptically Isolated Gate Drivers
SeriesTLP5702
Mounting StyleSMD/SMT
Package / CaseSO-6
Number of Channels1 Channel
Vf - Forward Voltage1.55 V
Vr - Reverse Voltage5 V
If - Forward Current20 mA
Isolation Voltage5000 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Pd - Power Dissipation160 mW
Propagation Delay - Max200 ns
Rise Time15 ns
Fall Time8 ns
PackagingTube
Product TypeOptically Isolated Gate Drivers
SubcategoryPMIC - Power Management ICs
TypePhotocoupler

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.68$85.00
$0.636$159.00
$0.609$304.50
$0.59$590.00
$0.564$1,410.00
$0.55$2,750.00
Need more?