Reference Only
TLP5701(E
Logic Output Optocouplers Photocoupler, Photo IC Output.
Datasheet
TLP5701(E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Logic Output Optocouplers | |
| Rise Time | 50 ns | |
| Fall Time | 50 ns | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-6 | |
| Output Type | Totem Pole, Buffer | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Continuous Output Current | 600 mA | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 1.57 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 80 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | TLP5701 | |
| Packaging | Tube | |
| Product Type | Logic Output Optocouplers | |
| Propagation Delay - Max | 500 ns | |
| Subcategory | Optocouplers | |
| Type | Photocoupler |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.729 | $91.12 | |
| $0.619 | $309.50 | |
| $0.583 | $583.00 | |
| $0.552 | $1,380.00 | |
| $0.526 | $2,630.00 | |
| $0.493 | $4,930.00 | |
| $0.48 | $12,000.00 |
Need more?