TLP558(F) Toshiba

TLP558(F)

Obsolete
High Speed Optocouplers IC 3 STATE OUTPUT

Manufacturer:

Mfr Part:
TLP558(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
Package / CasePDIP-8
Number of Channels1 Channel
Data Rate5 Mb/s
Isolation Voltage2500 Vrms
Output TypeOpen Collector
If - Forward Current5 mA
Vf - Forward Voltage1.55 V
Rise Time75 ns
Fall Time75 ns
Vr - Reverse Voltage5 V
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesTLP558
PackagingTube
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?