Reference Only

TLP548J(TP1,F)

Obsolete
Triac & SCR Output Optocouplers Photo-IC 600V 2500Vrms 150mA

Manufacturer:

Mfr Part:
TLP548J(TP1,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseDIP-6
Zero-Crossing CircuitWithout Zero-Crossing Circuit
Output TypePhotoSCR
Number of Channels1 Channel
Isolation Voltage2500 Vrms
If - Forward Current50 mA
Vf - Forward Voltage1.15 V
Rated Repetitive Off-State Voltage VDRM600 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesTLP548J
PackagingReel
Maximum Trigger Current7 mA
Maximum Turn-On Time10 us
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?