TLP541G Toshiba

TLP541G

Obsolete
Triac & SCR Output Optocouplers 400Vdrm 2500Vrms Low trigger current

Manufacturer:

Mfr Part:
TLP541G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleThrough Hole
Package / CasePDIP-6
Zero-Crossing CircuitWithout Zero-Crossing Circuit
Output TypePhotoSCR
Number of Channels1 Channel
Isolation Voltage2500 Vrms
If - Forward Current70 mA
Vf - Forward Voltage1.15 V
Off-state Output Voltage - VDRM400 V
Maximum Continuous Output Current150 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesTLP541G
PackagingBulk
Maximum Trigger Current7 mA
Maximum Turn-On Time10 us
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8541498000
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?