Reference Only
TLP5231(E
Logic Output Optocouplers .
Datasheet
TLP5231(E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Logic Output Optocouplers | |
| Rise Time | 50 ns | |
| Fall Time | 50 ns | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-16 | |
| Output Type | Photo IC | |
| Number of Channels | 2 Channel | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Continuous Output Current | 2.5 A | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.7 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 410 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | TLP5231 | |
| Packaging | Tube | |
| Product Type | Logic Output Optocouplers | |
| Propagation Delay - Max | 300 ns | |
| Subcategory | Optocouplers | |
| Type | Photocoupler |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.93 | $196.50 | |
| $3.52 | $352.00 | |
| $3.21 | $1,605.00 | |
| $3.01 | $3,010.00 | |
| $2.96 | $7,400.00 |
Need more?