
TLP5214A(TPE(O
Logic Output Optocouplers
Datasheet
TLP5214A(TPE(O DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Logic Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-16 | |
| Output Type | Photo IC | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Continuous Output Current | 4 A | |
| If - Forward Current | 25 mA | |
| Vr - Reverse Voltage | 6 V | |
| Pd - Power Dissipation | 555 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | TLP5214A | |
| Product Type | Logic Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?