Reference Only

TLP5214A(E

MOSFET Output Optocouplers Photocoupler 30V 4A 5000Vrms.

Manufacturer:

Mfr Part:
TLP5214A(E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFET Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Output TypePhoto IC
Number of Channels1 Channel
Isolation Voltage5000 Vrms
If - Forward Current25 mA
Vf - Forward Voltage1.7 V
Vr - Reverse Voltage6 V
Pd - Power Dissipation555 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesTLP5214A
PackagingTube
Fall Time18 ns
Product TypeMOSFET Output Optocouplers
Rise Time32 ns
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.95$247.50
$4.33$433.00
$3.98$1,990.00
$3.82$3,820.00
$3.77$9,425.00
Need more?