Reference Only
TLP5214(E
Logic Output Optocouplers Photocoupler, Photo IC Output.
Datasheet
TLP5214(E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Logic Output Optocouplers | |
| Rise Time | 32 ns | |
| Fall Time | 18 ns | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-16 | |
| Output Type | Photo IC | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Continuous Output Current | 4 A | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 1.7 V | |
| Vr - Reverse Voltage | 6 V | |
| Pd - Power Dissipation | 555 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | TLP5214 | |
| Packaging | Tube | |
| Product Type | Logic Output Optocouplers | |
| Propagation Delay - Max | 150 ns | |
| Subcategory | Optocouplers | |
| Type | Photocoupler |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.20 | $310.00 | |
| $5.35 | $535.00 | |
| $4.90 | $2,450.00 | |
| $4.70 | $4,700.00 | |
| $4.64 | $11,600.00 |
Need more?