TLP5214(D4E(O Toshiba

TLP5214(D4E(O

Logic Output Optocouplers

Manufacturer:

Mfr Part:
TLP5214(D4E(O

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Output TypePhoto IC
Number of Channels1 Channel
Isolation Voltage5000 Vrms
Maximum Continuous Output Current4 A
If - Forward Current25 mA
Vr - Reverse Voltage6 V
Pd - Power Dissipation555 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesTLP5214
Product TypeLogic Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
TARIC8541409090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?