Reference Only

TLP512(F)

Obsolete
High Speed Optocouplers RECOMMENDED ALT 757-TLP2719E

Manufacturer:

Mfr Part:
TLP512(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
Mounting StyleThrough Hole
Package / CasePDIP-6
Number of Channels1 Channel
Data Rate1 Mb/s
Isolation Voltage2500 Vrms
Output TypePhoto IC
Current Transfer Ratio20 % to 40 %
If - Forward Current16 mA
Vf - Forward Voltage1.65 V
Vr - Reverse Voltage5 V
Output Current8 mA
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesTLP512
Height3.65 mm
Length7.12 mm
Maximum Collector Current8 mA
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
Width6.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?