Reference Only

TLP504A-2

Obsolete
Transistor Output Optocouplers 55Vceo 2500Vrms 2 Channels

Manufacturer:

Mfr Part:
TLP504A-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Package / CasePDIP-16
Number of Channels2 Channel
Isolation Voltage2500 Vrms
Output TypeNPN Phototransistor
If - Forward Current16 mA
Vf - Forward Voltage1.3 V
Maximum Collector Emitter Voltage55 V
Maximum Collector Current10 mA
Maximum Collector Emitter Saturation Voltage400 mV
Rise Time2 us
Fall Time3 us
Vr - Reverse Voltage5 V
Pd - Power Dissipation150 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesTLP504A-2
PackagingBulk
Configuration4 Channel
Current Transfer Ratio600 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8541498000
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?