Reference Only
TLP4206G(TP,F)
Obsolete
MOSFET Output Optocouplers Photorelay Voff=350V Ion=0.15/0.12A
Datasheet
TLP4206G(TP,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFET Output Optocouplers | |
| Isolation Voltage | 1500 Vrms | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Output Type | Photo MOSFET | |
| Packaging | Reel | |
| Package / Case | SOP-8 | |
| Product Type | MOSFET Output Optocouplers | |
| Series | TLP4206G | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?