Reference Only

TLP4006G(F)

Obsolete
MOSFET Output Optocouplers Photorelay Voff=350V Ion=0.12A

Manufacturer:

Mfr Part:
TLP4006G(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFET Output Optocouplers
Mounting StyleThrough Hole
Package / CasePDIP-8
Output TypePhoto MOSFET
Number of Channels1 Channel
Isolation Voltage2500 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTLP4006G
PackagingTube
Product TypeMOSFET Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?