Reference Only
TLP3905(E
Photodiode Output Optocouplers GaAAs Infrared LED and Photo Diode.
Datasheet
TLP3905(E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Photodiode Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-6 | |
| Output Type | Photo-Diode Array | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 3750 Vrms | |
| If - Forward Current | 12 mA | |
| Vf - Forward Voltage | 1.65 V | |
| Vr - Reverse Voltage | 3 V | |
| Pd - Power Dissipation | 50 mW | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | TLP3905 | |
| Packaging | Tube | |
| Isc - Short Circuit Current | 30 uA | |
| Product Type | Photodiode Output Optocouplers | |
| Subcategory | Optocouplers | |
| Voc - Open Circuit Voltage | 9 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $115.00 | |
| $0.80 | $400.00 | |
| $0.731 | $731.00 | |
| $0.709 | $1,772.50 | |
| $0.706 | $3,530.00 | |
| $0.68 | $6,800.00 |
Need more?